ABLS2 Series 3.57954 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 3.579545 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |