The ABM10AIG-24.000MHZ-4Z-T3 is an automotive and industrial grade ceramic base SMD crystal. It features a hermetically seam-sealed ceramic package with a miniature footprint of 2.5 x 2.0 x 0.55 mm. This crystal operates at a fundamental frequency of 24 MHz with a frequency tolerance of ±30 ppm and stability of ±50 ppm across an extended temperature range of -40°C to +125°C. It is AEC-Q200 qualified, making it suitable for automotive infotainment, navigation, ADAS, and LiDAR applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 24.000MHz |
| Frequency Tolerance @ +25°C | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 10pF |
| Equivalent Series Resistance (ESR) | 60Ω |
| Operating Temperature Range | -40 to +125°C |
| Operating Mode | Fundamental |
| Shunt Capacitance (C0) | 2.0pF |
| Drive Level | 10 (Typ), 100 (Max)µW |
| Aging (First Year) @ 25°C | ±2ppm |
| Insulation Resistance | 500MΩ |
| RoHS | RoHS Compliant |
| REACH | Compliant |
| Qualification | AEC-Q200 Qualified |