The ABM10AIG-25.000MHZ-4Z-T3 is an automotive-grade ceramic base SMD crystal featuring quartz technology for frequency control. It is AEC-Q200 qualified, making it suitable for high-reliability applications such as ADAS, infotainment, LiDAR, and powertrain control. It operates within a wide temperature range and is housed in a hermetically seam-sealed 2.5 x 2.0 x 0.55 mm low-profile package.
Sign in to ask questions about the Abracon ABM10AIG-25.000MHZ-4Z-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM10AIG-25.000MHZ-4Z-T3 technical specifications.
| Frequency | 25.0000MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 10pF |
| Equivalent Series Resistance (ESR) | 60Ω |
| Operating Temperature | -40 to +125°C |
| Drive Level | 100μW |
| Case Size | 2.5 x 2.0 x 0.55mm |
| Aec-q200 | Qualified (Grade 1) |
| RoHS | RoHS/RoHS II Compliant |
| Msl | N/A (Not Applicable) |
Download the complete datasheet for Abracon ABM10AIG-25.000MHZ-4Z-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.