The ABM11 series is an ultra-miniature ceramic base SMD crystal in a 2.0 x 1.6 x 0.59 mm package. It features a seam-sealed ceramic package with a metal lid to ensure high precision and reliability. The device operates in fundamental mode with low ESR and is suitable for high-density applications including cellular telephones, pagers, and wireless communication equipment.
Sign in to ask questions about the Abracon ABM11-16.000MHZ-D2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM11-16.000MHZ-D2X-T3 technical specifications.
| Frequency | 16.000MHz |
| Frequency Tolerance @ 25°C | ±20ppm |
| Frequency Stability | ±20ppm |
| Load Capacitance | 10pF |
| Operating Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 120Ω |
| Shunt Capacitance (C0) | 5.0 maxpF |
| Drive Level | 100 maxμW |
| Aging @ 25°C | ±5 maxppm/year |
| Dimensions | 2.0 x 1.6 x 0.59mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Abracon ABM11-16.000MHZ-D2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.