The ABM11AIG is an automotive and industrial grade miniature ceramic base SMD crystal featuring a frequency of 25.000 MHz with a 10pF load capacitance. It is AEC-Q200 qualified, TS16949 production line certified, and designed for a wide operating temperature range from -40°C to +125°C, making it suitable for automotive infotainment, ADAS, and LiDAR applications.
Abracon ABM11AIG-25.000MHZ-4Z-T3 technical specifications.
| Standard Frequency | 25.000MHz |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 10pF |
| Equivalent Series Resistance (ESR) | 100Ω |
| Operating Mode | Fundamental |
| Operating Temperature Range | -40 to +125°C |
| Dimensions | 2.0 x 1.6 x 0.55mm |
| Drive Level | 10 to 100μW |
| Aging | ±2ppm/year |
| Aec-q200 | Qualified |
| RoHS | RoHS/RoHS II Compliant |
| REACH | Compliant |
| Lead-free | Pb-Free |
Download the complete datasheet for Abracon ABM11AIG-25.000MHZ-4Z-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.