
The ABM2-11.0592MHZ-KV-T is a surface mount crystal oscillator from Abracon with a frequency of 11.0592MHz and a tolerance of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal has a low ESR of 60 ohms and a load capacitance of 18 picofarads. It is available in a tape and reel packaging with 1000 units per package.
Abracon ABM2-11.0592MHZ-KV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 120ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.063inch |
| Length | 0.315inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.