ABM2 Series 11.0592 MHz ±50 ppm 18 pF 0 to 70 °C SMT Microprocessor Crystal
Abracon ABM2-11.0592MHZ-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 11.0592 MHz |
| RoHS | Compliant |
No datasheet is available for this part.