ABM3 SERIES 5X3.2 MM 12MHZ 8PF ± 30 ppm -40°C ~ +85°C Crystal
Abracon ABM3-12.000MHZ-8-D-4-T technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 12 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-12.000MHZ-8-D-4-T to view detailed technical specifications.
No datasheet is available for this part.