
The ABM3-12.000MHZ-B2 is a crystal oscillator from Abracon with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a package case type of CSMD and a depth of 3.2mm. The oscillator features an equivalent series resistance of 60R and a load capacitance of 18pF. It is packaged in bulk.
Abracon ABM3-12.000MHZ-B2 technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.