ABM3 Series 16 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal
Abracon ABM3-16.000MHZ-B2 technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.