ABLS Series 5 x 3.2 x 1.3 mm 26.973 MHz 18 pF -20 to +70 °C ±20 ppm SMT Crystal
Checking distributor stock and pricing after the page loads.
Abracon ABM3-26.973MHZ-B2-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 26.973 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |