
The ABM3B-14.31818MHz-B2 is a surface mount crystal oscillator from Abracon with a frequency of 14.31818 MHz and a frequency stability of 50 ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a small form factor with dimensions of 1.1mm height, 5mm length, and 3.2mm width. It has a series resistance of 70 ohms and a load capacitance of 18 picofarads.
Abracon ABM3B-14.31818MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.318MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 14.31818 MHz |
| Series Resistance | 70R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-14.31818MHz-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
