ABM3B Series 14.7456 MHz ±25 ppm 10 pF -20 to +70°C SMT Ceramic Crystal
Abracon ABM3B-14.7456MHZ-10-B-3-X-T technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 14.7456 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-14.7456MHZ-10-B-3-X-T to view detailed technical specifications.
No datasheet is available for this part.