Crystal 15.36MHz, 20ppm, 4-Pin SMD, 5 x 3.2 x 1.1mm
Abracon ABM3B-15.360MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15.36MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 70R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-15.360MHz-B2 to view detailed technical specifications.
No datasheet is available for this part.