ABM3B SERIES 5X1.1 MM 25MHZ 30PPM -20~+70c TEMP 18PF CRYSTAL
Abracon ABM3B-25.000MHZ-B4-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-25.000MHZ-B4-T to view detailed technical specifications.
No datasheet is available for this part.