
The ABM3C-25.000MHZ-J4-T is a surface mount crystal oscillator from Abracon with a frequency of 25MHz and a stability of 50ppm. It has a load capacitance of 18pF and a maximum operating temperature of 105°C. The oscillator is available in a tape and reel packaging with 1000 units per package. It is not radiation hardened and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABM3C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
