Abracon ABM7-33.000MHZ-D2X-T technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 33MHz |
| Frequency Stability | 20ppm |
| Height | 1.4mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | ABM7 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon ABM7-33.000MHZ-D2X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.