The ABM8-16.000MHz-B2 is a surface-mount crystal oscillator from Abracon with a frequency of 16MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 18pF. The oscillator is RoHS compliant and features a series resistance of 70R. Its dimensions are 3.2mm in length, 2.5mm in width, and 0.7mm in height.
Abracon ABM8-16.000MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 70R |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.