ABM8 Series 16.9344 MHz ±50 ppm 18 pF -20 to +70°C SMT Miniature Ceramic Crystal
Abracon ABM8-16.9344MHZ-B-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16.9344 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.