Ceramic SMD Crystal 20MHZ -40/85 temp 20ppm tol 50 ppm stab 18pF
Abracon ABM8-20.000MHZ-D2-T technical specifications.
| Package/Case | Ceramic |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-20.000MHZ-D2-T to view detailed technical specifications.
No datasheet is available for this part.