ABM8 Series 24 MHz ±50 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal
Abracon ABM8-24.000-18-B-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-24.000-18-B-T to view detailed technical specifications.
No datasheet is available for this part.