Abracon ABM8-24.000MHZ-22-R050-D-4-W-T technical specifications.
| Capacitance | 2.2E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-24.000MHZ-22-R050-D-4-W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.