Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD Bulk
Abracon ABM8-24.000MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-24.000MHz-B2 to view detailed technical specifications.
No datasheet is available for this part.