ABM8 Series 25MHZ 18PF -20C to +70C ±20PPM F.tolerance ±35PPM F.Stab SMD Crystal
Abracon ABM8-25.000MHZ-18-B2H technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-25.000MHZ-18-B2H to view detailed technical specifications.
No datasheet is available for this part.