The ABM8-27.120MHZ-10-D1G-T is an ultra-miniature, low-profile ceramic SMD crystal designed for high-density applications. It operates at a fundamental frequency of 27.120 MHz with a load capacitance of 10 pF, featuring a frequency tolerance of ±10 ppm and stability of ±15 ppm over an operating temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 27.120MHz |
| Load Capacitance | 10pF |
| Frequency Tolerance | 10ppm |
| Frequency Stability | 15ppm |
| Operating Temperature Range | -40 to +85°C |
| ESR | 50Ohms |
| Drive Level | 10uW |
| Dimensions | 3.2 x 2.5 x 0.8mm |
| RoHS | Compliant |
| ECCN | EAR99 |