ABM8 Series 3.2 x 2.5 x 0.7mm 30MHZ 10PPM 10Pf -10~+60C Crystal
Abracon ABM8-30.000MHZ-10-1-U technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 30 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-30.000MHZ-10-1-U to view detailed technical specifications.
No datasheet is available for this part.