The ABM8G Series 13MHz crystal oscillator features a capacitance of 1E-11F and an equivalent series resistance of 80R. It operates within a temperature range of -10°C to 60°C and has a frequency stability of 30ppm. The oscillator is packaged in a tape and reel format with 3000 units per package and measures 1mm in height, 2.5mm in width, and 3.2mm in length.
Abracon ABM8G-13.000-4Y-T3 technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-13.000-4Y-T3 to view detailed technical specifications.
No datasheet is available for this part.