The ABM8G-16.000MHz crystal oscillator features a capacitance of 1E-11F and an equivalent series resistance of 80 ohms. It operates at a frequency of 16MHz with a frequency stability of 30ppm. The crystal measures 1mm in height, 3.2mm in length, and 2.5mm in width. It is designed for surface mount technology and is packaged in tape and reel quantities of 3000. The ABM8G series crystal oscillators are suitable for use in temperatures ranging from -10°C to 60°C.
Abracon ABM8G-16.000-4Y-T3 technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.