The ABM8G Series crystal oscillator from Abracon features a capacitance of 1E-11F and an equivalent series resistance of 80 ohms. It operates at a frequency of 19.6608MHz with a frequency stability of 30ppm. The oscillator measures 1mm in height, 3.2mm in length, and 2.5mm in width. It is designed for surface mount technology and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Abracon ABM8G-19.6608-4Y-T3 technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 19.6608MHz |
| Frequency Stability | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-19.6608-4Y-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.