ABM8G Series 27.12 MHz ±10 ppm 10 pF -40 to 85 °C Surface Mount Ceramic Crystal
Checking distributor stock and pricing after the page loads.
Abracon ABM8G-27.120MHZ-10-D1X-T technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 27.12 MHz |
| RoHS | Compliant |