The ABM8G-33.000MHz crystal oscillator features a capacitance of 1E-11F and an equivalent series resistance of 50 ohms. It operates at a frequency of 33MHz with a frequency stability of 30ppm. The oscillator is designed for surface-mount technology and has a height of 1mm, length of 3.2mm, and width of 2.5mm. It is suitable for use in temperatures ranging from -10°C to 60°C.
Abracon ABM8G-33.000-4Y-T3 technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 33MHz |
| Frequency Stability | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.