Ultra-miniature ceramic glass-sealed SMD crystal provides a 12.000 MHz fundamental-mode frequency with 18 pF load capacitance. The 3.2 mm by 2.5 mm by 1.0 mm package supports high-density assemblies and is IR reflow capable. Standard ordering options provide ±50 ppm frequency tolerance at 25 °C and ±50 ppm frequency stability over the operating temperature range. The series is RoHS/RoHS II compliant using the Pb-in-glass exemption, with MSL not applicable because the product is hermetically sealed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM8G-12.000MHZ-18- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 12.000MHz |
| Load Capacitance | 18pF |
| Frequency Range | 12.000 to 50.000MHz |
| Operating Mode | Fundamental |
| Operating Temperature | -10 to +60°C |
| Storage Temperature | -40 to +85°C |
| Frequency Tolerance at 25°C | ±50ppm |
| Frequency Stability over Operating Temperature | ±50ppm |
| Equivalent Series Resistance at 12 MHz | 120 maxΩ |
| Shunt Capacitance | 5.0 maxpF |
| Drive Level | 10 typical, 100 maxµW |
| Aging at 25°C ±3°C | ±3 first yearppm |
| Insulation Resistance | 500 min at 100 Vdc ±15 VMΩ |
| Moisture Sensitivity Level | N/A, hermetically sealed |
| Package Dimensions | 3.2 x 2.5 x 1.0mm |
| RoHS | Compliant; Pb in glass exemption 7(c)-I per RoHS II 2011/65/EU Annex |
| Rohs Ii | Compliant; Pb in glass exemption 7(c)-I per RoHS II 2011/65/EU Annex |
Download the complete datasheet for Abracon ABM8G-12.000MHZ-18- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Abracon ABM8G-12.000MHZ-18-
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.