The ABM8W series features a low ESR, low load capacitance ceramic SMD crystal optimized for energy-saving wearables and IoT applications. It operates in fundamental mode with a 32.0000 MHz frequency, 8pF load capacitance, and is seam-sealed for long-term reliability. This specific configuration is rated for an extended temperature range of -40°C to +125°C.
Abracon ABM8W-32.0000MHZ-8-K1Z-T3 technical specifications.
| Frequency | 32.0000MHz |
| Load Capacitance | 8pF |
| Operating Temperature | -40 to +125°C |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| ESR (Max) | 40Ω |
| Operating Mode | Fundamental |
| Drive Level | 10 to 100µW |
| Size / Dimension | 3.2 x 2.5 x 0.8mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | N/A |
Download the complete datasheet for Abracon ABM8W-32.0000MHZ-8-K1Z-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.