Crystal 16MHz, 20ppm, 4-Pin SMD, 7 x 5 x 1.3mm
Abracon ABMM-16.000MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-16.000MHz-B2 to view detailed technical specifications.
No datasheet is available for this part.