ABMM Series 16 MHz ±10 ppm 18 pF -30 to +85 °C SMT Microprocessor Crystal
Abracon ABMM-16.000MHZ-N1G-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-16.000MHZ-N1G-T to view detailed technical specifications.
No datasheet is available for this part.