Abracon ABMM-20.000MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Series Resistance | 40R |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-20.000MHz-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.