The ABS06 is a low-profile tuning fork crystal with a height of 0.6mm, designed for high-density surface mount applications. It features a ceramic package offering excellent environmental and heat resistance, suitable for a wide range of commercial and industrial equipment.
Abracon ABS06-32.768KHZ-7-T technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 7pF |
| Equivalent Series Resistance (ESR) | 90kOhms |
| Operating Temperature Range | -40 to +85°C |
| Drive Level | 0.1 (0.5 max)µW |
| Dimensions | 2.0 x 1.2 x 0.6mm |
| RoHS | Compliant |
| Msl | N/A (Hermetically Sealed) |
Download the complete datasheet for Abracon ABS06-32.768KHZ-7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.