Crystals 32.768KHz 9pF 10ppm -40C +85C
Abracon ABS06-32.768KHz-1-9-T technical specifications.
| Capacitance | 9E-12F |
| Frequency | 32.768kHz |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| RoHS | Compliant |
No datasheet is available for this part.