The ABS07-LR series is a low profile, surface mount crystal designed for low power RTC applications. It features an ultra-low ESR (Equivalent Series Resistance) of 30 kOhms maximum, which is significantly lower than standard 32.768kHz crystals, making it ideal for energy-sensitive IoT and wearable devices.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Load Capacitance | 6pF |
| Frequency Tolerance | ±20ppm |
| Equivalent Series Resistance (ESR) | 30kOhms |
| Operating Temperature Range | -40 to +85°C |
| Drive Level | 0.1uW |
| Dimensions | 3.2 x 1.5 x 0.9mm |
| RoHS | Compliant |
| REACH | Compliant |