ABSM2 Series 4.9152 MHz 12.5x4.6x3.7mm ±30 ppm 18 pF SMD Microprocessor Crystal
Abracon ABSM2-4.9152MHZ-D4-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 4.9152 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABSM2-4.9152MHZ-D4-T to view detailed technical specifications.
No datasheet is available for this part.