MULTILAYER FERRITE CHIP BEAD 1.0 X 0.5 X 0.5MM
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 1.2R |
| Impedance | 1kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |