Abracon ACO-11.0592MHZ-EK technical specifications.
| Package/Case | DIP |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-11.0592MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.