ACO Series 32.76 kHz 20.2 x 12.6 mm 5 V ±25 ppm Crystal Clock Oscillator
Abracon ACO-32.768KHZ-RA technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.