
Signal Conditioning 315MHz
Abracon AFS315.00N01-SD01 technical specifications.
| Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.