This air core wirewound inductor features a 0.027uH inductance value with a 5% tolerance, tested at 150MHz. It can handle a maximum DC current of 0.003A and a maximum saturation current of 0.003A. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 4.5 ohms. The inductor measures 4.95mm in length, 4.2mm in height, and 6.87mm in depth. It operates within a temperature range of -40 to 125°C.
Abracon AIAC-1812-27NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.003A |
| Maximum Saturation Current | 0.003A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2.7MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIAC-1812-27NJ to view detailed technical specifications.
No datasheet is available for this part.