The AIAS-03-221K is a wirewound inductor with an inductance of 220uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum saturation current of 0.25A. The inductor has a maximum DC resistance of 5 ohms and a minimum quality factor of 58. It operates over a temperature range of -55°C to 85°C and is available in an axial lead style with a product length of 10.41mm and a product diameter of 4.06mm.
Abracon AIAS-03-221K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 58 |
| Minimum Self Resonant Frequency | 7.5MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-03-221K to view detailed technical specifications.
No datasheet is available for this part.