The AIAS-03-823K-T is a shielded wirewound inductor with an inductance of 82000uH and a tolerance of 10%. It has a maximum DC current of 0.0035A and a maximum saturation current of 0.0035A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 618 ohms and a minimum quality factor of 21. It has a minimum self-resonant frequency of 0.12MHz. The inductor is available in an axial lead style with a product length of 10.4mm and a product diameter of 4.11mm. It operates over a temperature range of -55C to 105C.
Abracon AIAS-03-823K-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.0035A |
| Maximum Saturation Current | 0.0035A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 618Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 0.12MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIAS-03-823K-T to view detailed technical specifications.
No datasheet is available for this part.