Inductor Power Wirewound 270uH 5% 790KHz 65Q-Factor 0.145A 5.8Ohm DCR AXL
Abracon AICC-03-271J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.145A |
| Maximum Saturation Current | 0.145A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AICC-03-271J to view detailed technical specifications.
No datasheet is available for this part.