Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 9 and a maximum DC current of 200mA. Designed for surface mounting in a 0402 (1005 metric) case, it operates within a temperature range of -55°C to 125°C. The inductor has a DC resistance of 1 Ohm and a self-resonant frequency of 1.3GHz, packaged on tape and reel.
Abracon AIMC-0402-33NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Height | 0.5mm |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | AIMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0402-33NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.