The AIML-0603-100J is a shielded ferrite RF inductor from Abracon with a type of multi-layer construction. It features a core material of ferrite and a protection style of shielded. The inductor has an inductance of 10uH with a tolerance of 5%. It is tested at a frequency of 2M and has a maximum DC current of 0.003A. The inductor's DC resistance is maximized at 2.55 ohms and it has a minimum quality factor of 35. The self resonant frequency is at least 33M. The inductor measures 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It operates between -55 and 125 degrees Celsius.
Abracon AIML-0603-100J technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.003A |
| Max DC Resistance | 2.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 33MHz |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIML-0603-100J to view detailed technical specifications.
No datasheet is available for this part.